M83723/83S10056 L/C

Heilind Number:EDA346-052-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-558-858

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for efficiency and durability, they feature a sleek green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage rating, they ensure reliable power transmission. The connectors boast a double-row configuration, offering a total of 52 positions for seamless board-to-board connections. Made of high-quality Copper Alloy, the contacts guarantee optimal conductivity. With a compact pitch of .125 inches and row spacing of .2 inches, they enable precise integration on your PCB. The right-angle mount orientation further enhances versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for diverse applications in the electronics industry. Trust in their performance to streamline your connectivity needs efficiently.