M83723/83S10058 L/C

Heilind Number:EDA346-052-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S10058 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S10058 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-559-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not just visually appealing but also durable, thanks to their UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage rating, they ensure reliable power transmission. The two-row design with 52 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. Designed for seamless integration, these connectors have a right-angle mount orientation, making them perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Upgrade your PCB setup with these top-of-the-line Card Edge Connectors.