346-052-559-207

Heilind Number:EDA346-052-559-207
Manufacturer:EDAC
Manufacturer Number:346-052-559-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-052-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-559-207

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green color and are capable of carrying an amperage of 3 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring superior safety and reliability. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, these connectors offer seamless integration on your PCB. With a total of 52 positions available, they provide ample room for complex circuitry. The right-angle mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in these connectors to deliver seamless and efficient board-to-board connectivity for your electronic projects.