M83723/83S1006N L/C

Heilind Number:EDA346-052-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-559-802

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance. Featuring a vibrant green hue, they offer not just visual appeal but also high functionality, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability. With a double-row design and 52 positions, these connectors provide ample space for secure connections. The contact material, made of Copper Alloy, guarantees efficient conductivity. A pitch of .125 inches and row spacing of .2 inches facilitate smooth integration, while the right-angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide variety of applications. Elevate your PCB assembly with these high-quality connectors.