M83723/83S1006Y L/C

Heilind Number:EDA346-052-559-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-559-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of copper alloy contacts, they provide a reliable amperage of 3 A for seamless power transmission. The .125-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the right-angle mount orientation offers versatility in installation. Boasting 52 positions, these connectors facilitate extensive board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in various industries. Trust in our high-quality connectors to ensure consistent and secure connectivity in your electronic assemblies.