M83723/83S10208 L/C

Heilind Number:EDA346-052-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-559-808

Detailed Description

Enhance connectivity within your PCB setup with these high-performance Card Edge Connectors. Designed for optimal efficiency, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation. With a 3 A amperage rating, they provide robust power transmission, while the Copper Alloy contact material guarantees excellent conductivity. Boasting a double-row configuration with 52 positions, they offer ample connectivity options for your electronic components. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, and their right-angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, these connectors are ideal for various industrial applications, making them a must-have in your inventory of PCB components.