M83723/83S10209 L/C

Heilind Number:EDA346-052-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-559-812

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for optimal performance, these connectors feature a right-angle mount orientation, making them ideal for efficient PCB-to-PCB connections. With a vibrant green color, they not only stand out visually but also offer a reliable contact solution. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .125 inches and two rows of 52 positions each, these connectors provide ample room for multiple connections. Operating seamlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments and applications. Trust in our high-quality connectors to streamline your electronic setups and ensure seamless data transfer.