346-052-560-203

Heilind Number:EDA346-052-560-203
Manufacturer:EDAC
Manufacturer Number:346-052-560-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-052-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-560-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing for optimal performance. With a dual-row configuration and 52 positions, they offer ample connectivity possibilities. The contact material is made of Copper Alloy, ensuring reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Whether for prototyping or production, our Card Edge Connectors guarantee secure and efficient board-to-board connections. Trust in their straight mount orientation and .125-inch pitch for seamless integration, making them a must-have component for your PCB assembly projects. Upgrade your connectivity solutions with these high-quality connectors.