346-052-560-208

Heilind Number:EDA346-052-560-208
Manufacturer:EDAC
Manufacturer Number:346-052-560-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-052-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-560-208

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, providing 52 positions at a pitch of .125 inches, these connectors offer seamless power transmission at an amperage of 3A. Their straight mount orientation and .2-inch row spacing make for easy installation, while their wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your PCB assembly with these reliable and efficient connectors.