M83723/83S12126 L/C

Heilind Number:EDA346-052-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for high-performance applications, these connectors feature a 3A amperage and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 52 positions, they offer ample connectivity options with a .125-inch pitch and .2-inch row spacing. The copper alloy contact material ensures reliable signal transmission, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are essential for seamless board-to-board connections in various electronic setups. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.