M83723/83S12127 L/C

Heilind Number:EDA346-052-560-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-560-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors feature a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 52 positions, they offer ample space for seamless board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for secure and efficient electronic connections.