M83723/83S1212N L/C

Heilind Number:EDA346-052-560-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-560-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer a sleek and visually appealing solution for your electronic projects. With a durable housing made of UL 94V-0 Thermoplastic Polyester, they ensure reliable and safe operation. The connectors boast a double-row design, with a total of 52 positions for seamless integration. Crafted from copper alloy, the contacts guarantee efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. Designed for straight mount orientation, they offer versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Upgrade your connectivity with these top-of-the-line Card Edge Connectors.