M83723/83S14049 L/C

Heilind Number:EDA346-052-560-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-560-878

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a current rating of 3 A, they provide efficient power transmission. The two-row configuration with a total of 52 positions offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts ensure secure and stable connections. The .125-inch pitch and .2-inch row spacing allow for precise PCB mounting. Whether for industrial or consumer applications, these connectors are suitable for a wide range of projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance.Upgrade your PCB setups with these essential components, ideal for Board To Board connections. Trust in their Straight mount orientation for seamless integration. Explore the versatility and reliability of our Card Edge Connectors, a must-have in any electronic toolkit.