M83723/83S1407N L/C

Heilind Number:EDA346-054-500-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-500-212

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3 A, they offer reliable power transmission for your electronic devices. The dual-row design with 54 positions allows for efficient and secure connections, while the copper alloy contact material guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Whether you're a professional in need of high-quality connectors or a DIY enthusiast looking to upgrade your projects, these Card Edge Connectors are the perfect choice. Trust in their straight mount orientation, precise pitch of .125 inches, and convenient row spacing of .2 inches to streamline your PCB assembly process. Explore our full range of connectors to find the perfect fit for your project.