346-054-520-201

Heilind Number:EDA346-054-520-201
Manufacturer:EDAC
Manufacturer Number:346-054-520-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-054-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-520-201

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance. Featuring a vibrant green hue, these connectors boast a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, they offer seamless connectivity. The .125-inch pitch and .2-inch row spacing accommodate 54 positions, facilitating efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand harsh environments. Their straight mount orientation allows for easy installation, making them ideal for various industries. Please note that while these connectors are not RoHS compliant, they meet all other industry standards and requirements. Elevate your connectivity solutions with these high-quality Card Edge Connectors.