346-054-520-207

Heilind Number:EDA346-054-520-207
Manufacturer:EDAC
Manufacturer Number:346-054-520-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-054-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-520-207

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a current rating of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees efficient signal conductivity. Boasting two rows with a total of 54 positions, these connectors offer ample connectivity options. Their .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Choose the straight mount orientation for seamless installation. Trust in our Card Edge Connectors for secure and efficient board-to-board connections.