M83723/83S16107 L/C

Heilind Number:EDA346-054-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-520-212

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connectors. These green connectors feature a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, they offer reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the straight mount orientation facilitates easy installation. Designed for versatility, they boast 54 positions in total. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these essential components.