M83723/83S16109 L/C

Heilind Number:EDA346-054-520-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-520-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic systems. Boasting a vibrant green color, these connectors not only offer visual appeal but also deliver high performance, with an amperage rating of 3 A. Crafted with precision, the housing is made from UL 94V-0 Thermoplastic Polyester for durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, these connectors provide efficient and reliable connection points. With a total of 54 positions, they cater to various connectivity needs on your PCB. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Explore the possibilities of seamless board-to-board connections with these high-quality Card Edge Connectors.