M83723/83S1610N L/C

Heilind Number:EDA346-054-520-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-520-803

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for streamlined performance, each connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a double-row layout and 54 positions, these connectors offer ample space for seamless board-to-board connections. Crafted with high-quality Copper Alloy contacts, they guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your connectivity with our Card Edge Connectors, a must-have for any professional setup.