M83723/83S1610Y L/C

Heilind Number:EDA346-054-520-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-520-804

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a sleek green design, they offer reliable power transmission at an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure long-lasting functionality even in demanding environments. With two rows and 54 positions, they provide ample connectivity options for your PCBs. The copper alloy contact material guarantees low contact resistance, while the .125-inch pitch and .2-inch row spacing allow for easy insertion. Designed for straight mount orientation, these connectors are versatile and easy to install. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in various industries. Find out more about these essential connectors in our extensive product range.