M83723/83S16247 L/C

Heilind Number:EDA346-054-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-520-808

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a 3 A amperage rating, they ensure reliable power transmission in any application. The Copper Alloy contact material guarantees secure and efficient connections, while the dual-row design with 54 positions offers ample versatility for your projects. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding environments. Trust in our Card Edge Connectors for seamless and durable board-to-board connections.