M83723/83S16249 L/C

Heilind Number:EDA346-054-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-520-858

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Engineered for optimal performance, these connectors are designed to handle up to 3A of power with efficiency and reliability. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure secure and stable connectivity. Featuring dual rows and a total of 54 positions, they offer ample room for your intricate circuitry. The .125" pitch and .2" row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your setup with these high-quality connectors, a must-have in any electronics toolkit.