M83723/83S1624Y L/C

Heilind Number:EDA346-054-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-521-201

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy, they ensure reliable conductivity, even in demanding environments. The double-row design with 54 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various applications. Trust in our high-quality components to meet your connectivity needs with precision and efficiency.