M83723/83S18086 L/C

Heilind Number:EDA346-054-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-521-202

Detailed Description

Enhance your PCB connectivity with these precision-engineered Card Edge Connectors. Designed for optimal performance, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each offering a current rating of 3 A, these connectors provide reliable power transmission. The .125 inch pitch and .2 inch row spacing facilitate seamless integration into your circuit layout, with 54 positions available for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in demanding environments. Perfect for various applications, these connectors are a must-have for any electronic setup.