M83723/83S18088 L/C

Heilind Number:EDA346-054-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-521-204

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a current rating of 3 A, they offer efficient power transmission for your applications. The two rows of Copper Alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide a total of 54 positions for ample connectivity options. Perfect for board-to-board setups, these connectors offer a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee stability even in harsh conditions. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.