M83723/83S1808N L/C

Heilind Number:EDA346-054-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-521-208

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed with precision and reliability in mind, these connectors boast a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. Featuring two rows of Copper Alloy contacts and a pitch of .125 inches, they offer seamless integration onto PCBs. With 54 positions available, they provide ample room for multiple connections. The straight mount orientation and compact design make them ideal for space-limited applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they ensure consistent performance in various environments. Upgrade your connectivity solutions with these essential components.