M83723/83S1808Y L/C

Heilind Number:EDA346-054-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-521-212

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Featuring a vibrant green color, they offer a visually appealing touch to your electronic assemblies. With a high amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee safety and longevity. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide efficient signal transmission in a 54-position setup. Designed for straight mounting orientation, they are versatile and easy to integrate. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these premium Card Edge Connectors.