M83723/83S18147 L/C

Heilind Number:EDA346-054-521-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-521-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors are designed for optimal performance, with a 3A amperage rating ensuring reliable power transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they guarantee durability and efficiency. With two rows and 54 positions, they offer ample space for seamless board-to-board connections. The straight mount orientation and .125-inch pitch make installation a breeze, while a wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your PCB connectivity with these high-quality connectors.