M83723/83S18148 L/C

Heilind Number:EDA346-054-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-521-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a high amperage of 3A, ensuring reliable power transmission. Their durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. With two rows and 54 positions, they provide ample connectivity options. Crafted from Copper Alloy, the contacts ensure efficient signal transfer. Featuring a pitch of .125 in and row spacing of .2 in, they allow for precise alignment on your board. The straight mount orientation offers easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in our quality Card Edge Connectors to optimize your PCB assemblies.