M83723/83S18149 L/C

Heilind Number:EDA346-054-521-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. These high-quality connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various applications. With two rows and 54 positions, they offer ample connectivity options for your electronic projects. The copper alloy contact material and a pitch of .125 inches guarantee efficient signal transmission. Designed for straight mount orientation, they are easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial use. Upgrade your setup with these dependable connectors for seamless board-to-board connections.