M83723/83S1814N L/C

Heilind Number:EDA346-054-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-521-807

Detailed Description

Enhance the connectivity of your PCB boards with these Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a dual-row configuration and a total of 54 positions, these connectors ensure seamless and efficient data transfer. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. A pitch of .125 inches and row spacing of .2 inches allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are versatile and dependable for various applications in electronics and beyond. Elevate your connectivity solutions with these high-quality Card Edge Connectors.