M83723/83S1814Y L/C

Heilind Number:EDA346-054-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-521-808

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a 3A amperage capacity, they ensure reliable power transmission. Boasting a double row configuration and 54 positions, these connectors offer ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, they have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with these top-of-the-line connectors.