346-054-521-812

Heilind Number:EDA346-054-521-812
Manufacturer:EDAC
Manufacturer Number:346-054-521-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-054-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-521-812

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double-row layout and a total of 54 positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the green color coding allows for easy identification. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of environments. Whether you're working on a personal DIY project or a professional endeavor, these Card Edge Connectors are essential for seamless PCB connections. Explore our full range of connectors for all your connectivity needs.