M83723/83S18317 L/C

Heilind Number:EDA346-054-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S18317 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S18317 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-521-858

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. Featuring a striking green hue, these connectors are not just visually appealing but also high-performing, with a current rating of 3 A. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. With two rows and 54 positions, they offer ample room for multiple connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. A pitch of .125 in and row spacing of .2 in facilitate precise alignment. Whether straight-mounted or angled, these connectors provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding applications in the electronics industry. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.