M83723/83S18318 L/C

Heilind Number:EDA346-054-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-521-878

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each offering a current rating of 3 A, you can trust in reliable power transmission. The precise .125-inch pitch and .2-inch row spacing accommodate 54 positions, perfect for complex circuitry. Whether you require straight mounting orientation or operate in challenging environments, with an operating temperature range of -40 to 105 °C, these connectors deliver consistent functionality. Elevate your electronic assemblies with these essential components.