M83723/83S18319 L/C

Heilind Number:EDA346-054-522-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-522-201

Detailed Description

Enhance connectivity in your electronics with these Card Edge Connectors. Designed for efficient board-to-board connections, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row layout, they offer 54 positions for optimal signal transmission. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a variety of applications. Easy to install in a straight mount orientation, they have a pitch of .125 in and a row spacing of .2 in, guaranteeing a secure fit. Upgrade your PCB connections with these high-performance connectors.