346-054-522-202

Heilind Number:EDA346-054-522-202
Manufacturer:EDAC
Manufacturer Number:346-054-522-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-054-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-522-202

Detailed Description

Enhance board connectivity with our Card Edge Connectors, designed for streamlined integration in electronic systems. These connectors, featuring a vibrant green color, boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material for optimal performance. With a dual-row configuration and 54 positions, they offer ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. Operating efficiently at temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. The .125 inch pitch and .2 inch row spacing facilitate seamless PCB integration, while the straight mount orientation simplifies installation. Trust in these connectors for secure and efficient board-to-board connections in your electronic projects.