M83723/83S1831Y L/C

Heilind Number:EDA346-054-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-522-203

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB assemblies. Featuring a vibrant green color, these connectors not only offer visual appeal but also deliver high performance, with a rated amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows of contacts made from Copper Alloy, they provide reliable and efficient signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 54 positions offer ample room for multiple inputs and outputs. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can withstand temperatures from -40 to 105°C. Elevate your design with these essential components from our extensive lineup of PCB connectors.