M83723/83S20166 L/C

Heilind Number:EDA346-054-522-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-522-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, these connectors boast a durable construction with a UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With a dual-row design and 54 positions, they offer ample connectivity options for your applications. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission. These connectors are suitable for straight-mount orientation, providing seamless integration onto circuit boards. Operating within a wide temperature range of -40 to 105°C, they are ideal for various industrial environments. Elevate your PCB connections with these high-quality Card Edge Connectors.