M83723/83S20167 L/C

Heilind Number:EDA346-054-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S20167 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S20167 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-522-207

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed with precision and reliability in mind, they boast a vibrant green color and a durable construction made of UL 94V-0 Thermoplastic Polyester. Featuring two rows of copper alloy contacts, these connectors offer seamless integration with a pitch of .125 inches and a row spacing of .2 inches. With a total of 54 positions, they provide ample room for your board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee performance in diverse environments. Choose these connectors for your projects and experience efficient and secure PCB connections.