346-054-522-208

Heilind Number:EDA346-054-522-208
Manufacturer:EDAC
Manufacturer Number:346-054-522-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-054-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-522-208

Detailed Description

Enhance your connectivity solutions with these Card Edge Connectors in vibrant green. Designed for high-performance applications, they feature a durable UL 94V-0 Thermoplastic Polyester housing, offering both reliability and safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, these connectors provide seamless integration for your PCB boards. Offering 54 positions in total, they ensure ample connectivity options for your system. The straight mount orientation, along with a row spacing of .2 inches, facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they guarantee reliable performance even in harsh environments. Perfect for various electronic projects, these connectors are a must-have for any professional setup.