M83723/83S2016N L/C

Heilind Number:EDA346-054-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-522-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a current rating of 3 A, they offer reliable power transmission while ensuring safety. The two rows of copper alloy contacts, totaling 54 positions, provide ample connectivity options, with a pitch of .125 inches for precise alignment. Straight mount orientation facilitates easy installation, making them ideal for various PCB applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors guarantee exceptional performance in diverse environmental conditions. Upgrade your connectivity solutions with these efficient and durable Card Edge Connectors.