M83723/83S20256 L/C

Heilind Number:EDA346-054-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-522-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB assemblies. These connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they offer reliable power and signal transmission. The straight mount orientation and high operating temperature range of -40 to 105°C make them suitable for diverse electronic applications. Boasting 54 positions, they provide ample connectivity options, making them a versatile choice for your projects. Trust in our quality connectors to deliver consistent performance and facilitate efficient board-to-board connections. Elevate your designs with these essential components.