M83723/83S20257 L/C

Heilind Number:EDA346-054-522-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-522-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in any application. With two rows of 54 positions each, they offer ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing allow for easy installation on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand harsh environments. Whether you're a professional or DIY enthusiast, these green connectors are a must-have for seamless board-to-board connections. Upgrade your setup today and experience high-quality connectivity like never before.