| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/83S20258 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-054-522-807 |
M83723/83S20258 L/C
| Heilind Number: | EDA346-054-522-807 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/83S20258 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and spaced .2 inches apart, they ensure secure and efficient connections. The straight mount orientation and 54 available positions offer flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Elevate your PCB assembly with these reliable and high-quality connectors.

