M83723/83S20259 L/C

Heilind Number:EDA346-054-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-522-808

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for efficiency, they support an amperage of 3 A and feature durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they ensure secure and seamless board-to-board connections. The straight mount orientation and 54 positions cater to diverse application needs, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Perfect for demanding electronic setups, these connectors are a crucial component in your assembly lineup.