M83723/83S2025N L/C

Heilind Number:EDA346-054-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-522-812

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for efficient board-to-board PCB integration. Featuring a vibrant green hue, these connectors offer not just visual appeal but also high performance, with a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power transmission. With two rows and 54 positions, they provide ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches guarantee precise alignment. Suitable for a wide range of applications, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for use in various environments. Upgrade your PCB assembly process with these versatile connectors, a must-have in any electronic setup.