M83723/83S20287 L/C

Heilind Number:EDA346-054-526-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-526-201

Detailed Description

Enhance your connectivity solutions with our Card Edge Connectors, designed for optimal performance in electronic applications. Featuring a vibrant Green color, these connectors provide reliable power transmission with a 3A amperage rating. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and secure connections. With two rows and 54 positions, they offer ample connectivity options for your PCB layouts. The .125 inch pitch and .2 inch row spacing allow for precise integration, while the straight mount orientation simplifies installation. Operating seamlessly in a temperature range of -40 to 105 °C, these connectors are ideal for various industrial environments. Explore our range of Products, including PCB Connectors, Board To Board PCB Connectors, and more, to complete your electronic assembly projects with ease.