M83723/83S20289 L/C

Heilind Number:EDA346-054-526-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-526-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a two-row configuration and 54 positions, they offer ample space for seamless data transmission. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Their straight mount orientation and .125-inch pitch make for easy installation on PCB boards, facilitating quick and secure connections. Upgrade your connectivity solutions with these premium Card Edge Connectors.