M83723/83S2028N L/C

Heilind Number:EDA346-054-526-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83S2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83S2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-526-204

Detailed Description

Enhance connectivity in your PCB assemblies with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Each connector is designed for optimal performance, with a 3 A amperage capacity and contact material crafted from high-quality Copper Alloy. With two rows and a total of 54 positions, they offer ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in various industries. Elevate your PCB design with these reliable and efficient Card Edge Connectors.